Wurth Elektronik 100 μF Surface Polymer Capacitor, 16V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-5918
Mfr. Part No.:
875105344010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

5.8 (Dia) x 6.3 mm

Series

WCAP-PSLP

Height

6.3mm

Length

6.3mm

Automotive Standard

No

Lifetime

2000 h

Diameter

5.8mm

Ripple Current

2.69A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

400μA

COO (Country of Origin):
CN

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSLP are low profile SMD polymer electrolytic capacitors Series

Load life of 2000h @ +105°C

Operating temperature: -55°C to +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy