Wurth Elektronik 680 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-5943
- Mfr. Part No.:
- 875115152007
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€287.00
(exc. VAT)
€353.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.574 | €287.00 |
*price indicative
- RS Stock No.:
- 163-5943
- Mfr. Part No.:
- 875115152007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.7 (Dia) x 8.7 mm | |
| Length | 8.7mm | |
| Series | WCAP-PSHP | |
| Height | 8.7mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.8A | |
| Leakage Current | 856μA | |
| Diameter | 8.7mm | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.7 (Dia) x 8.7 mm | ||
Length 8.7mm | ||
Series WCAP-PSHP | ||
Height 8.7mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.8A | ||
Leakage Current 856μA | ||
Diameter 8.7mm | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Related links
- Wurth Elektronik 680 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 270 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 6.3V dc
