Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 163-7110
- Mfr. Part No.:
- 870025174007
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7110
- Mfr. Part No.:
- 870025174007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 560μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | WCAP-PTG5 | |
| Height | 8mm | |
| Length | 8mm | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Leakage Current | 705.6μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.1A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 560μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series WCAP-PTG5 | ||
Height 8mm | ||
Length 8mm | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Leakage Current 705.6μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.1A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
