Wurth Elektronik 270 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7121
- Mfr. Part No.:
- 870025374004
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7121
- Mfr. Part No.:
- 870025374004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 800 | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Length | 8mm | |
| Series | WCAP-PTG5 | |
| Height | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.5A | |
| Leakage Current | 432μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 800 | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Length 8mm | ||
Series WCAP-PTG5 | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.5A | ||
Leakage Current 432μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
• Low ESR at high frequency range
• High permissible ripple current
• Load life of 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 270 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
