Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-6873
- Mfr. Part No.:
- EEFSX0E331E4
- Manufacturer:
- Panasonic
Subtotal (1 reel of 3500 units)*
€3,626.00
(exc. VAT)
€4,459.00
(inc. VAT)
Temporarily out of stock
- 3,500 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | €1.036 | €3,626.00 |
*price indicative
- RS Stock No.:
- 166-6873
- Mfr. Part No.:
- EEFSX0E331E4
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Length | 7.3mm | |
| Series | SP-CAP SX | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Specialty Polymer | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 82.5μA | |
| Ripple Current | 8.5Arms | |
| Dissipation Factor | 6% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.3mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Length 7.3mm | ||
Series SP-CAP SX | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Electrolyte Type Specialty Polymer | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 82.5μA | ||
Ripple Current 8.5Arms | ||
Dissipation Factor 6% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Polymer Capacitor, 2.5V dc
- Vishay 330 μF Surface Polymer Capacitor, 2.5V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 2.5V dc
- KYOCERA AVX 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 180 μF Surface Polymer Capacitor, 2.5V dc
