Panasonic 390 μF Surface Polymer Capacitor, 2.5V dc

Subtotal (1 reel of 3500 units)*

€3,850.00

(exc. VAT)

€4,725.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€1.10€3,850.00

*price indicative

RS Stock No.:
166-6874
Mfr. Part No.:
EEFSX0E391E4
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

390μF

Voltage

2.5V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

1.3mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Depth

4.3mm

Height

1.9mm

Series

SP-CAP SX

Length

7.3mm

Electrolyte Type

Conductive Polymer Aluminium Solid

Minimum Operating Temperature

-55°C

Diameter

4.3mm

Lifetime

2000 h

Dissipation Factor

6%

Ripple Current

8.5A

Automotive Standard

No

Leakage Current

97.5μA

COO (Country of Origin):
JP

SP-CAP Surface Mount Type S Series


Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are Ideal for ensuring the safe operation of sensitive components within your electronic circuits.

Features & Benefits:


SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products

Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ

SX series has large capacitance of up to 560 μF maximum

Temperature Range: -55°C to +105°C

Rated Working Voltage Range: 2 V dc to 6.3 V dc

Capacitance Tolerance: ±20%

DC Leakage Current: I ≤0.1CV (μA) after 2 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy