Panasonic 390 μF Polymer Capacitor 2.5V dc, Surface - EEFSX0E391E4
- RS Stock No.:
- 866-3933
- Mfr. Part No.:
- EEFSX0E391E4
- Manufacturer:
- Panasonic
Subtotal (1 pack of 5 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
Temporarily out of stock
- Shipping from 09 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.78 | €8.90 |
*price indicative
- RS Stock No.:
- 866-3933
- Mfr. Part No.:
- EEFSX0E391E4
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 1.3mm | |
| Lifetime | 2000 h | |
| Ripple Current | 8.5A | |
| Automotive Standard | No | |
| Leakage Current | 97.5μA | |
| Tolerance | ±20 % | |
| Series | SP-CAP SX | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390μF | ||
Product Type Polymer Capacitor | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Height 1.9mm | ||
Length 7.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4.3mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 1.3mm | ||
Lifetime 2000 h | ||
Ripple Current 8.5A | ||
Automotive Standard No | ||
Leakage Current 97.5μA | ||
Tolerance ±20 % | ||
Series SP-CAP SX | ||
Dissipation Factor 6% | ||
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are Ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
