KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 172-6585
- Mfr. Part No.:
- A765EB227M0JLAE020
- Manufacturer:
- KEMET
Subtotal (1 reel of 1000 units)*
€194.00
(exc. VAT)
€239.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.194 | €194.00 |
*price indicative
- RS Stock No.:
- 172-6585
- Mfr. Part No.:
- A765EB227M0JLAE020
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.6 x 6.6 x 5.7 mm | |
| Series | A765 | |
| Height | 5.7mm | |
| Depth | 6.6mm | |
| Length | 6.6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 300μA | |
| Ripple Current | 2.8A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.6 x 6.6 x 5.7 mm | ||
Series A765 | ||
Height 5.7mm | ||
Depth 6.6mm | ||
Length 6.6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
Leakage Current 300μA | ||
Ripple Current 2.8A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 15 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
