RS Better World

Vishay 33 μF Surface Polymer Capacitor, 4V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-0453
Mfr. Part No.:
T55B336M004C0200
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T55

Height

1.9mm

Length

3.5mm

Depth

2.8mm

Electrolyte Type

Solid

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

13.2μA

Ripple Current

700mA

T55 Series


T55 Solid Tantalum Surface Mount Chip Capacitors

Moulded Case, High Performance Polymer Type

Ultra-low ESR

Moulded case available in 5 case codes

Terminations: Cases J, P, and A: 100 % tin

Cases B and T: Ni/Pd/Au

Compatible with high volume automatic pick and place equipment

Moisture sensitivity level 3

Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy