Nichicon 10 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 173-3288
- Mfr. Part No.:
- PCX1V100MCL1GS
- Manufacturer:
- Nichicon
Subtotal (1 reel of 1000 units)*
€446.00
(exc. VAT)
€549.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.446 | €446.00 |
*price indicative
- RS Stock No.:
- 173-3288
- Mfr. Part No.:
- PCX1V100MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer, Electrolytic | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 5.9 mm | |
| Height | 5.9mm | |
| Series | CX | |
| Length | 6mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 70μA | |
| Ripple Current | 310mA | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Lifetime | 3000 h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer, Electrolytic | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 5.9 mm | ||
Height 5.9mm | ||
Series CX | ||
Length 6mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 70μA | ||
Ripple Current 310mA | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Lifetime 3000 h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 10 μF Surface Polymer Capacitor, 35V dc
- Nichicon 270 μF Surface Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Polymer Capacitor, 35V dc
- Nichicon 68 μF Surface Polymer Capacitor, 35V dc
- KEMET 6.8 μF Surface Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
