KEMET 330 μF Surface Polymer Capacitor, 10V dc

Subtotal (1 reel of 500 units)*

€213.50

(exc. VAT)

€262.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.427€213.50

*price indicative

RS Stock No.:
173-4129
Mfr. Part No.:
A765KH337M1ALAE017
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

10V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8.3 x 8.3 x 7.5 mm

Series

A765

Depth

8.3mm

Length

8.3mm

Height

7.5mm

Electrolyte Type

Solid

Dissipation Factor

0.1%

Automotive Standard

No

Lifetime

2000 h

Diameter

8mm

Leakage Current

660μA

Ripple Current

2.35A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

KEMET A765 Series


The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Surface mount form factor

Miniature

Ultra-low impedance

High-ripple current capability

105°C/2,000 hours

Applications


A765 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy