KEMET 150 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-5997
- Mfr. Part No.:
- T523W157M016APE070
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-5997
- Mfr. Part No.:
- T523W157M016APE070
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-15 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Series | T523 | |
| Height | 1.4mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Ripple Current | 2.376A | |
| Leakage Current | 240μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-15 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Series T523 | ||
Height 1.4mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Ripple Current 2.376A | ||
Leakage Current 240μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 150 μF Surface Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
- KEMET 68 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
