KEMET 120 μF Surface Mount Polymer Capacitor, 6.3V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.775

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95€1.102€5.51
100 - 245€1.024€5.12
250 - 495€0.938€4.69
500 +€0.826€4.13

*price indicative

RS Stock No.:
173-7184
Mfr. Part No.:
T520B127M006ATE035
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

120μF

Voltage

6.3V dc

Mount Type

Surface Mount

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Depth

2.8mm

Height

1.9mm

Length

3.5mm

Series

T520

Electrolyte Type

Solid

Leakage Current

75.6μA

Ripple Current

1900mA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

No

Lifetime

2000 h

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links