KEMET 47 μF Surface Polymer Capacitor, 6.3V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.523€5.23
100 - 240€0.395€3.95
250 - 490€0.376€3.76
500 - 990€0.275€2.75
1000 +€0.239€2.39

*price indicative

RS Stock No.:
173-7253
Mfr. Part No.:
T520A476M006ATE150
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3216-18

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.2 x 1.6 x 1.6 mm

Length

3.2mm

Series

T520

Height

1.6mm

Depth

1.6mm

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

29.6μA

Automotive Standard

No

Ripple Current

900mA

COO (Country of Origin):
TH
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy