KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9437
Mfr. Part No.:
A755MS158M1AAAE013
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

1.5mF

Voltage

10V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12 mm

Length

31mm

Series

A755

Height

12mm

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

No

Lifetime

5000 h

Ripple Current

5.1A

Leakage Current

2.25mA

Diameter

10mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
KEMET’s A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment

Through-hole form factor

Low impedance

High ripple current

Long life

105°C/5,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy