KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 173-9444
- Mfr. Part No.:
- A758KK687M0GAAE016
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.348 | €8.70 |
| 100 - 225 | €0.331 | €8.28 |
| 250 - 475 | €0.306 | €7.65 |
| 500 - 975 | €0.285 | €7.13 |
| 1000 + | €0.258 | €6.45 |
*price indicative
- RS Stock No.:
- 173-9444
- Mfr. Part No.:
- A758KK687M0GAAE016
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 680μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | A758 | |
| Height | 8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.1A | |
| Dissipation Factor | 10% | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Leakage Current | 408μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 680μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series A758 | ||
Height 8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.1A | ||
Dissipation Factor 10% | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Leakage Current 408μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
