KEMET 1 mF Through Hole Polymer Capacitor, 6V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4387
Mfr. Part No.:
A750KK108M0JAAE015
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

1mF

Voltage

6V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 8 mm

Height

8mm

Series

A750

Electrolyte Type

Solid

Leakage Current

1.26mA

Diameter

8mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Ripple Current

4.1A

Dissipation Factor

12%

Automotive Standard

No

COO (Country of Origin):
CN
KEMET’s A750 Single-Ended Conductive Polymer aluminium Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications.

Applications

Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies).

Through-hole form factor

Low impedance

High ripple current

105°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy