CHEMI-CON 820 μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 174-9925
- Mfr. Part No.:
- APSF2R5ELL821MF08S
- Manufacturer:
- CHEMI-CON
Temporarily out of stock
- RS Stock No.:
- 174-9925
- Mfr. Part No.:
- APSF2R5ELL821MF08S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 820μF | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Series | PSF | |
| Length | 8mm | |
| Height | 8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Ripple Current | 5.9A | |
| Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 820μF | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Series PSF | ||
Length 8mm | ||
Height 8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Ripple Current 5.9A | ||
Leakage Current 500μA | ||
- COO (Country of Origin):
- JP
Super low ESR Downsized Long life Solvent resistant
PSF Super low ESR, high ripple current capability
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
Related links
- Nichicon 820 μF Through Hole Polymer Capacitor, 2.5V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 680 μF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100 μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC100MZ
- KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Polymer Capacitor, 2.5V dc
