KEMET 100 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 179-3225
- Mfr. Part No.:
- T598B107M004ATE070
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.71
(exc. VAT)
€7.03
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.142 | €5.71 |
| 25 - 45 | €1.096 | €5.48 |
| 50 - 95 | €1.006 | €5.03 |
| 100 - 245 | €0.938 | €4.69 |
| 250 + | €0.848 | €4.24 |
*price indicative
- RS Stock No.:
- 179-3225
- Mfr. Part No.:
- T598B107M004ATE070
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 2 mm | |
| Series | T598 | |
| Height | 2mm | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.39A | |
| Leakage Current | 40μA | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 2 mm | ||
Series T598 | ||
Height 2mm | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.39A | ||
Leakage Current 40μA | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Related links
- KEMET 100 μF Surface Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Polymer Capacitor, 4V dc
