KEMET 220 μF Through Hole Polymer Capacitor, 16V dc

Subtotal (1 pack of 10 units)*

€1.54

(exc. VAT)

€1.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,560 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.154€1.54

*price indicative

RS Stock No.:
179-7231
Mfr. Part No.:
A758KK227M1CEAE014
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

220μF

Voltage

16V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 8 mm

Height

8mm

Series

A758

Electrolyte Type

Solid

Lifetime

5000 h

Automotive Standard

No

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

4.8A

Leakage Current

528μA

Diameter

8mm

COO (Country of Origin):
CN
KEMET’s A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications.

Applications

Typical applications include mobile phone chargers,

adapters (laptop power supplies) and medical equipment

Benefits

Through-hole form factor

Miniature

Low impedance

High ripple current

Long life

105°C/5,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy