KEMET 82 μF Through Hole Polymer Capacitor, 250V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.53

(exc. VAT)

€19.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
1 - 9€15.53
10 - 24€14.59
25 - 49€13.67
50 - 99€12.73
100 +€11.57

*price indicative

RS Stock No.:
179-7239
Mfr. Part No.:
A759SZ826M2EBAE150
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

82μF

Voltage

250V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

7.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

18 (Dia) x 31 mm

Height

31mm

Series

A759

Length

31mm

Electrolyte Type

Solid

Lifetime

2000 h

Diameter

18mm

Leakage Current

3.075mA

Ripple Current

6.04A

Dissipation Factor

12%

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
KEMET’s A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.

Applications

Typical applications include long life LED drivers,

professional power amplifiers and industrial power supplies.

Benefits

Through-hole form factor

High voltage

Low impedance

High ripple current

125°C/2,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy