KEMET 100 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 pack of 5 units)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,135 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.174€5.87

*price indicative

RS Stock No.:
181-2413
Mfr. Part No.:
T591B107M006ATE070
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T591

Height

1.9mm

Length

3.5mm

Depth

2.8mm

Electrolyte Type

Solid

Lifetime

2000 h

Ripple Current

1390mA

Leakage Current

63μA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package.Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours(T598,T599) at 85°C/85% RH rated voltage and maximum operational temperature life up to 125°C and 150°C respectively.

Ultra low ESR

Taped and reeled

Halogen-free, epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy