KYOCERA AVX 22 μF Surface Polymer Capacitor, 20V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-0027
Mfr. Part No.:
TCQD226M020R0070E
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

20V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Series

TCQ

Depth

4.3mm

Length

7.3mm

Height

2.9mm

Electrolyte Type

Solid

Lifetime

2000 h

Minimum Operating Temperature

25°C

Automotive Standard

AEC-Q200

Leakage Current

44μA

Dissipation Factor

6%

AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level

-55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x re flow 260°C compatible

Typical Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy