Wurth Elektronik 390 μF Surface Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5804
- Mfr. Part No.:
- 875016219005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.532 | €12.66 |
| 50 - 95 | €2.354 | €11.77 |
| 100 - 245 | €2.176 | €10.88 |
| 250 - 495 | €2.05 | €10.25 |
| 500 + | €1.824 | €9.12 |
*price indicative
- RS Stock No.:
- 185-5804
- Mfr. Part No.:
- 875016219005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 390μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Series | WCAP-PHGP | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Ripple Current | 5.1A | |
| Leakage Current | 78μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 390μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Series WCAP-PHGP | ||
Length 7.3mm | ||
Height 1.9mm | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
Ripple Current 5.1A | ||
Leakage Current 78μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General purpose product series with max. operating temperature of +105 °C.
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 390 μF Surface Polymer Capacitor, 2V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 2V dc
- Wurth Elektronik 470 μF Surface Polymer Capacitor, 2V dc
- Panasonic 470 μF Polymer Capacitor 2V dc - EEFCX0D471R
- Wurth Elektronik 390 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Polymer Capacitor 2V dc, Surface
- Panasonic 560 μF Polymer Capacitor 2V dc - EEFGX0D561L
- Panasonic 560 μF Polymer Capacitor 2V dc, Surface - EEFLX0D561R4
