Nichicon 330 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-2179
- Mfr. Part No.:
- PCF1C331MCL1GS
- Manufacturer:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2179
- Mfr. Part No.:
- PCF1C331MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 12.7 mm | |
| Height | 12.7mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Series | CF | |
| Electrolyte Type | Solid | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Leakage Current | 1.056mA | |
| Ripple Current | 5A | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 12.7 mm | ||
Height 12.7mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Series CF | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Leakage Current 1.056mA | ||
Ripple Current 5A | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- JP
Low ESR, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Related links
- Nichicon 330 μF Surface Polymer Capacitor, 16V dc
- Nichicon 39 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
- AVX 330 μF Surface Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 16V dc
- Nichicon 47 μF Surface Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
