Nichicon 100 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2183
- Mfr. Part No.:
- GYA1H101MCQ1GS
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€291.00
(exc. VAT)
€358.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €0.582 | €291.00 | - |
| 1000 + | €0.553 | €276.50 | 4% |
*price indicative
- RS Stock No.:
- 187-2183
- Mfr. Part No.:
- GYA1H101MCQ1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.3 x 10.3 x 10.3 mm | |
| Height | 10.3mm | |
| Series | YA | |
| Depth | 10.3mm | |
| Length | 10.3mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.1% | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.6A | |
| Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.3 x 10.3 x 10.3 mm | ||
Height 10.3mm | ||
Series YA | ||
Depth 10.3mm | ||
Length 10.3mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.1% | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.6A | ||
Leakage Current 50μA | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 4000 hours at 125°C
Related links
- Nichicon 100 μF Surface Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Polymer Capacitor, 50V dc
- Nichicon 47 μF Surface Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Polymer Capacitor, 50V dc
- AVX 1 μF Surface Polymer Capacitor, 50V dc
