Nichicon 2.2 mF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 pack of 5 units)*

€10.32

(exc. VAT)

€12.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€10.32€2.064

*price indicative

Packaging Options:
RS Stock No.:
187-2337
Mfr. Part No.:
PCG0J222MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

2.2mF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 12.7 mm

Length

10.3mm

Series

CG

Height

12.7mm

Depth

10.3mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

2.772mA

Ripple Current

5A

Automotive Standard

No

Diameter

10mm

Dissipation Factor

0.12%

Lifetime

2000 h

COO (Country of Origin):
JP
Higher Capacitance, Low ESR, High ripple current

Load life of 2000 hours at 105°C

SMD type : Lead free reflow soldering condition at 260°C peak correspondence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy