Nichicon 100 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2394
- Mfr. Part No.:
- GYB1H101MCQ1GS
- Manufacturer:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-2394
- Mfr. Part No.:
- GYB1H101MCQ1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 10.3 mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Length | 10.3mm | |
| Series | YB | |
| Electrolyte Type | Hybrid | |
| Diameter | 10mm | |
| Lifetime | 10000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Ripple Current | 2A | |
| Leakage Current | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 10.3 mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Length 10.3mm | ||
Series YB | ||
Electrolyte Type Hybrid | ||
Diameter 10mm | ||
Lifetime 10000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
Ripple Current 2A | ||
Leakage Current 50μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Related links
- Nichicon 100 μF Surface Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Polymer Capacitor, 50V dc
- Nichicon 47 μF Surface Polymer Capacitor, 50V dc
- Nichicon 68 μF Surface Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Polymer Capacitor, 50V dc
- AVX 10 μF Surface Polymer Capacitor, 50V dc
