KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8159
- Mfr. Part No.:
- T520A336M006ATE080
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-8159
- Mfr. Part No.:
- T520A336M006ATE080
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Series | T520 | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.2A | |
| Lifetime | 2000 h | |
| Leakage Current | 20.8μA | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Series T520 | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.2A | ||
Lifetime 2000 h | ||
Leakage Current 20.8μA | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Polymer Capacitor, 6.3V dc
- Cable Knives | Cable Stripping Knife
