KEMET 150 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 204-8370
- Mfr. Part No.:
- T599D157M004ATE025
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.344 | €6.72 |
*price indicative
- RS Stock No.:
- 204-8370
- Mfr. Part No.:
- T599D157M004ATE025
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | T599 | |
| Electrolyte Type | Solid | |
| Leakage Current | 60μA | |
| Lifetime | 2000 h | |
| Ripple Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series T599 | ||
Electrolyte Type Solid | ||
Leakage Current 60μA | ||
Lifetime 2000 h | ||
Ripple Current 3A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Kemet Electronics 150μF tantalum capacitor and 25mOhm of ESR has a high humidity and high temperature polymer electrolytic capacitor deliver higher capacitance and ESR stability under harsh environmental condition. In this at 85% RH rated voltage and to fully comply with the AEC-Q200 qualification testing with maximum operational temperature life up to 150ºC respectively.
Halogen-free epoxy and RoHS compliant
Tolerance capacitance is ±20%
Tape & reel standard packaging per EIA 481
Related links
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Polymer Capacitor, 4V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 4V dc
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Polymer Capacitor, 4V dc
