KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 204-9718
- Mfr. Part No.:
- T598V157M010ATE045
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.86
(exc. VAT)
€7.20
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.93 | €5.86 |
| 20 - 98 | €2.74 | €5.48 |
| 100 - 498 | €1.835 | €3.67 |
| 500 + | €1.465 | €2.93 |
*price indicative
- RS Stock No.:
- 204-9718
- Mfr. Part No.:
- T598V157M010ATE045
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 155°C | |
| Dimensions | 4.3 x 7.3 x 1.9 mm | |
| Series | KO-CAP | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Leakage Current | 150μA | |
| Ripple Current | 2.98A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 155°C | ||
Dimensions 4.3 x 7.3 x 1.9 mm | ||
Series KO-CAP | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Leakage Current 150μA | ||
Ripple Current 2.98A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Related links
- KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Polymer Capacitor, 6.3V dc
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
