KEMET 150 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 204-9720
- Mfr. Part No.:
- T598D157M010ATE025
- Manufacturer:
- KEMET
Subtotal (1 pack of 2 units)*
€2.67
(exc. VAT)
€3.284
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.335 | €2.67 |
*price indicative
- RS Stock No.:
- 204-9720
- Mfr. Part No.:
- T598D157M010ATE025
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Positive | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 2.8 mm | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | KO-CAP | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Ripple Current | 4240mA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Positive | ||
Lead Pitch 3.8mm | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 2.8 mm | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series KO-CAP | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Ripple Current 4240mA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 150μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
