KEMET 47 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 813-5921
- Mfr. Part No.:
- T527I476M010ATE200
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.06
(exc. VAT)
€7.46
(inc. VAT)
In Stock
- Plus 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.212 | €6.06 |
| 25 - 45 | €1.028 | €5.14 |
| 50 - 120 | €0.852 | €4.26 |
| 125 - 245 | €0.664 | €3.32 |
| 250 + | €0.61 | €3.05 |
*price indicative
- RS Stock No.:
- 813-5921
- Mfr. Part No.:
- T527I476M010ATE200
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3216 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1 mm | |
| Series | T527 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 548mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 47μA | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3216 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1 mm | ||
Series T527 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 548mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 47μA | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
T527 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Related links
- KEMET 47 μF Surface Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Polymer Capacitor, 10V dc
- KEMET 150 μF Surface Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Polymer Capacitor, 10V dc
- KEMET 68 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 10V dc
