KEMET 100 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 209-1451
- Mfr. Part No.:
- T598B107M004ATE055
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1451
- Mfr. Part No.:
- T598B107M004ATE055
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | T598 | |
| Height | 2.1mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 40μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.52A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series T598 | ||
Height 2.1mm | ||
Electrolyte Type Solid | ||
Leakage Current 40μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.52A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and capacitance tolerance is 20%.
Capacitance 100 uFC
Tolerance 20 %
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
Mounting Type Surface Mount
Related links
- KEMET 100 μF Surface Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Polymer Capacitor, 4V dc
- KEMET 220 μF Surface Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Polymer Capacitor, 4V dc
