Nichicon 330 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 243-7207
- Mfr. Part No.:
- PCR1V331MCL1GS
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€19.16
(exc. VAT)
€23.57
(inc. VAT)
In Stock
- Plus 485 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €3.832 | €19.16 | - |
| 50 - 195 | €3.662 | €18.31 | 4% |
| 200 + | €3.548 | €17.74 | 7% |
*price indicative
- RS Stock No.:
- 243-7207
- Mfr. Part No.:
- PCR1V331MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.7 mm | |
| Height | 10.3mm | |
| Length | 12.6mm | |
| Depth | 10.3mm | |
| Series | PCR | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Leakage Current | 346μA | |
| Ripple Current | 3.9A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.7 mm | ||
Height 10.3mm | ||
Length 12.6mm | ||
Depth 10.3mm | ||
Series PCR | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Leakage Current 346μA | ||
Ripple Current 3.9A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Nichicon's PCR series is chip type polymer capacitor have high reliability, low ESR and provides high ripple current, high voltage.
High reliability, High voltage (to 80V)
Low ESR, High ripple current
Long life of 4000 hours at 125°C
SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
ESR after
Related links
- Nichicon 330 μF Surface Polymer Capacitor, 35V
- Nichicon 220 μF Surface Polymer Capacitor, 35V
- Panasonic 330 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- KEMET 100 μF Surface Polymer Capacitor, 35V
- KEMET 220 μF Surface Polymer Capacitor, 35V
- KEMET 270 μF Surface Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
