KEMET 100 μF Surface Polymer Capacitor, 63V

Subtotal (1 reel of 400 units)*

€240.40

(exc. VAT)

€295.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€0.601€240.40

*price indicative

RS Stock No.:
244-0170
Mfr. Part No.:
A781MS107M1JLAS030
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

100μF

Voltage

63V

Mount Type

Surface

Package/Case

Tape & Reel

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10.3 x 12.2 x 10 mm

Length

12.2mm

Series

A781

Depth

10.3mm

Height

10.3mm

Electrolyte Type

Solid

Ripple Current

2.5mA

Leakage Current

63μA

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Anti Vibration

Yes

Lifetime

2000 h

Diameter

10mm

COO (Country of Origin):
CN
The KEMET A781 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminium can with a high quality rubber deck. Low ESR is conditioned by a highly conductive polymer. The A781 winding is impregnated with liquid electrolyte that translates to the self healing features of the capacitor.

Surface mount form factor

High ripple current up to 2.9Arms

High temperature 135°C up to 2000 hours

Low leakage current

High vibration resistance up to 30g

Self healing behaviours

Outstanding electrical performance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy