AVX 100 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 1000 units)*

€892.00

(exc. VAT)

€1,097.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.892€892.00

*price indicative

RS Stock No.:
249-0425
Mfr. Part No.:
TCJY107M016R0050E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

2917

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2 mm

Height

2mm

Series

TCJ

Length

7.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Leakage Current

160μA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Automotive Standard

No

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy