AVX 22 μF Surface Polymer Capacitor, 20V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€10.44

(exc. VAT)

€12.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,930 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.044€10.44
100 - 490€0.953€9.53
500 +€0.866€8.66

*price indicative

Packaging Options:
RS Stock No.:
249-0431
Mfr. Part No.:
TCJY226M020R0070E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

20V dc

Mount Type

Surface

Package/Case

2917

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2 mm

Length

7.3mm

Height

2mm

Series

TCJ

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Leakage Current

44μA

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy