KEMET 10 μF Surface Polymer Capacitor, 63V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-8762
Mfr. Part No.:
T598X106M063ATE090
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

10μF

Voltage

63V

Mount Type

Surface

Package/Case

2917

Polarity

Positive

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 4 mm

Height

4mm

Length

7.3mm

Series

T598

Depth

4.3mm

Electrolyte Type

Solid

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

2.36A

Leakage Current

63μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and a high ripple current capabilities.

This is a 10 μF capacitor, rated for 63 V

Delivers higher capacitance and ESR stability under harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy