Wurth Elektronik 330 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.92

(exc. VAT)

€8.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 396 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€6.92
50 - 99€6.10
100 - 199€5.10
200 +€4.37

*price indicative

Packaging Options:
RS Stock No.:
257-0065
Mfr. Part No.:
875075661010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

330μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSLC

Length

12.4mm

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Ripple Current

4.4A

Leakage Current

2.31mA

Lifetime

2000 h

Automotive Standard

No

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is 330 μF

Voltage rating is 35 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy