Wurth Elektronik 33 μF Surface Polymer Capacitor, 80V dc

Subtotal (1 box of 600 units)*

€1,022.40

(exc. VAT)

€1,257.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +€1.704€1,022.40

*price indicative

RS Stock No.:
257-5694
Mfr. Part No.:
870056175005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

33μF

Voltage

80V dc

Mount Type

Surface

Package/Case

Plastic

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PTHR

Length

12.5mm

Dissipation Factor

12%

Diameter

10mm

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

Ripple Current

2.8A

Leakage Current

528μA

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 33 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy