Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 399 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€2.22-
50 - 99€2.124%
100 - 199€1.9213%
200 +€1.5828%

*price indicative

Packaging Options:
RS Stock No.:
257-5707
Mfr. Part No.:
875075655002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Length

11.7mm

Series

WCAP-PSLC

Lifetime

2000 h

Ripple Current

3.3A

Automotive Standard

No

Dissipation Factor

12%

Leakage Current

476μA

Minimum Operating Temperature

-55°C

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 68 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy