Wurth Elektronik 120 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 reel of 400 units)*

€834.40

(exc. VAT)

€1,026.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€2.086€834.40

*price indicative

RS Stock No.:
257-5708
Mfr. Part No.:
875075655005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

120μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSLC

Length

11.7mm

Leakage Current

840μA

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Ripple Current

3.8A

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 120 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy