Wurth Elektronik 12 μF Surface Polymer Capacitor, 100V dc
- RS Stock No.:
- 257-5761
- Mfr. Part No.:
- 875115957002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €3.34 | - |
| 50 - 99 | €3.13 | 6% |
| 100 - 199 | €2.81 | 15% |
| 200 + | €2.29 | 31% |
*price indicative
- RS Stock No.:
- 257-5761
- Mfr. Part No.:
- 875115957002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 12μF | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Length | 10.5mm | |
| Series | WCAP-PSHP | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 240μA | |
| Ripple Current | 1.9A | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 12μF | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Length 10.5mm | ||
Series WCAP-PSHP | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 240μA | ||
Ripple Current 1.9A | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Diameter 10mm | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 12 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 12 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 6.8 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 4.7 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 100V dc
