Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 100V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.26

(exc. VAT)

€4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.326€3.26
100 - 190€0.305€3.05
200 - 390€0.283€2.83
400 +€0.239€2.39

*price indicative

Packaging Options:
RS Stock No.:
275-9255
Mfr. Part No.:
865060845002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

10μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Height

7.7mm

Series

WCAP-ASLL

Length

7.7mm

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

10μA

Ripple Current

65mA

Lifetime

2000 h

Diameter

6.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy