Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 100V dc

Subtotal (1 reel of 200 units)*

€224.40

(exc. VAT)

€276.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€1.122€224.40

*price indicative

RS Stock No.:
275-9262
Mfr. Part No.:
865060862006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

12.5 x 14 mm

Height

14mm

Length

14mm

Series

WCAP-ASLL

Lifetime

5000 h

Automotive Standard

No

Diameter

12.5mm

Leakage Current

68μA

Ripple Current

600mA

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy