Wurth Elektronik 10 μF Surface Aluminium Polymer Capacitor, 100V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.71

(exc. VAT)

€4.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 890 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.371€3.71
100 - 190€0.346€3.46
200 - 390€0.322€3.22
400 +€0.284€2.84

*price indicative

Packaging Options:
RS Stock No.:
275-9303
Mfr. Part No.:
865080845005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

10μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 x 7.7 mm

Height

7.7mm

Length

7.7mm

Series

WCAP-ASLI

Ripple Current

35mA

Dissipation Factor

10%

Leakage Current

10μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy