Wurth Elektronik 68 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- RS Stock No.:
- 275-9345
- Distrelec Article No.:
- 304-42-243
- Mfr. Part No.:
- 870575573001
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€12.00
(exc. VAT)
€14.80
(inc. VAT)
Temporarily out of stock
- 2,810 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 190 | €1.20 | €12.00 | - |
| 200 - 390 | €1.151 | €11.51 | 4% |
| 400 - 690 | €1.078 | €10.78 | 10% |
| 700 + | €0.954 | €9.54 | 20% |
*price indicative
- RS Stock No.:
- 275-9345
- Distrelec Article No.:
- 304-42-243
- Mfr. Part No.:
- 870575573001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.30 x 8 mm | |
| Length | 8mm | |
| Height | 8mm | |
| Series | WCAP-HTG5 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Ripple Current | 1.4A | |
| Leakage Current | 17μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.30 x 8 mm | ||
Length 8mm | ||
Height 8mm | ||
Series WCAP-HTG5 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Ripple Current 1.4A | ||
Leakage Current 17μA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 68 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 25V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 25V dc
- Wurth Elektronik 56 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Through Hole Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 330 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 25V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 25V dc
