Wurth Elektronik 330 μF Through Hole Aluminium Polymer Capacitor, 25V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,177 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.12
10 - 19€1.85
20 - 29€1.67
30 +€1.38

*price indicative

Packaging Options:
RS Stock No.:
275-9385
Distrelec Article No.:
303-80-712
Mfr. Part No.:
870585575005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Hybrid, Polymer

Product Type

Aluminium Polymer Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.5 mm

Height

12.5mm

Length

12.5mm

Series

WCAP-HTAH

Dissipation Factor

16%

Ripple Current

2.89A

Leakage Current

82.5μA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lifetime

4000 h

Diameter

10mm

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy