Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 50V dc

Subtotal (1 reel of 600 units)*

€705.00

(exc. VAT)

€867.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +€1.175€705.00

*price indicative

RS Stock No.:
275-9392
Mfr. Part No.:
870585775004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Hybrid, Polymer

Capacitance

56μF

Voltage

50V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 10 mm

Series

WCAP-HTAH

Length

10mm

Height

10mm

Minimum Operating Temperature

-55°C

Automotive Standard

No

Ripple Current

1.85A

Leakage Current

28μA

Lifetime

4000 h

Diameter

10mm

Dissipation Factor

16%

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy